Cart

RN41U-I/RM

MICROCHIP RN41U-I/RM

image shown is a representation only

MICROCHIP

BLUET2.1 CLASS1 CH.ANT. HCI/USB
Supplier: Microchip Technology
Matchcode: RN-41U-I/RM
Rutronik No.: BTOOTH1128
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
26.09 $
26.09 $

Prices

1 26.09 $
10 25.14 $

Parameter

Length
25.8 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
13.4 mm
Firmware
HCI/USB
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
3.0 - 3.6 V
Class
1
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
1.56 g
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?