Cart

RN41SM-I/RM

MICROCHIP RN41SM-I/RM

image shown is a representation only

MICROCHIP

RN-41-SM SOCKET MODUL CLASS1
Supplier: Microchip Technology
Matchcode: RN-41SM-I/RM
Rutronik No.: BTOOTH1139
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
42.41 $
42.41 $

Prices

1 42.41 $
10 40.95 $

Parameter

Length
1300 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
900 mm
Firmware
SPP/DUN
Operating temp.
-40 / +85 °C
Operating Volta
3.3 - 5.0 V
Class
1
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Weight
1.5 g
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?