Cart

RN41NHID-I/RM

MICROCHIP RN41NHID-I/RM

image shown is a representation only

MICROCHIP

V6.11HID BL2.1 CL1 NO ANT
Supplier: Microchip Technology
Matchcode: RN-41NHID-I/RM
Rutronik No.: BTOOTH1154
Unit Pack: 64
MOQ: 64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
20.95 $
1,340.80 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Length
20 mm
Profiles
Y Y/N
Antenna integra
N Y/N
Width
13.4 mm
Firmware
HID/SPP
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
3.0 - 3.6 V
Class
1
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
0.57 g
Customs Tariff No.
85176200900
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?