Cart

RN2903-I/RM095

MICROCHIP RN2903-I/RM095

image shown is a representation only

MICROCHIP

LORA 915MHZ UART
Supplier: Microchip Technology
Matchcode: RN-2903-I/RM095
Rutronik No.: ISM1599
Unit Pack: 1
MOQ: 50
package: MODULE
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/14/2017
17.64 $
882.00 $
Article with this quantity is not orderable.

Parameter

Frequency
915 MHz
Function
TRANSCEIV.
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
3.6 V
Operat.temp.
-40 +85 °C
Weight
4.66 g
P(out)
10/14 dBm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Germany
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?