Cart

RN2483-I/RM101

MICROCHIP RN2483-I/RM101

image shown is a representation only

MICROCHIP

LORA 433/868MHZ UART
Supplier: Microchip Technology
Matchcode: RN-2483-I/RM101
Rutronik No.: ISM1614
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
15.21 $
15.21 $

Prices

1 15.21 $
5 14.70 $

Parameter

Frequency
433/868 MHz
Function
TRANSCEIV.
Encryption
Y Y/N
Low power
Y Y/N
Supply voltage
3.6 V
Operat.temp.
-40 +85 °C
Weight
4.66 g
P(out)
10/14 dBm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
5A002.A.1
Customs Tariff No.
85176200000
Country
Germany
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?