Cart

RN-SMA-S

MICROCHIP

STUB ANTENNA 2,4 GHz
Supplier: Microchip Technology
Matchcode: RN-SMA-S
Rutronik No.: WIREAC1665
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
5.93 $
5.93 $

Prices

1 5.93 $
5 5.76 $
10 5.59 $
50 5.24 $

Parameter

Antenna type
STUB
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
SMA Male
Impedance
50 Ohm
Gain
2.2 dB
Size
28.4 mm
Packaging
BAG
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?