Cart

RN-52-EK

MICROCHIP RN-52-EK

image shown is a representation only

MICROCHIP

RN-52-EK CLASS2 BT3.0 A2DP/SPP
Supplier: Microchip Technology
Matchcode: RN-52-EK
Rutronik No.: BTOOTH1171
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
172.67 $
172.67 $

RN-52-EK CLASS2 BT3.0 A2DP/SPP Description

The RN-52-EK is an evaluation kit for the RN52, a fully certified Bluetooth version 3.0 audio module, and fully compatible with Bluetooth version 2.1 + EDR.  It demonstrates the key features of the RN52 allowing designers to quickly and easily evaluate and develop prototypes.

This kit contains rechargeable speakers and a microphone.

Parameter

Firmware
SSP/A2PP
Bluetooth quali
tool
Bluetooth spec.
V3.0
Profiles
Y Y/N
Operating Volta
1.8 - 3.6 V
Class
2
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?