Cart

RN-42-EK

MICROCHIP RN-42-EK

image shown is a representation only

MICROCHIP

RN-42-EK EVALUATION KIT CLASS1
Supplier: Microchip Technology
Matchcode: RN-42-EK
Rutronik No.: BTOOTH1189
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
50.17 $
50.17 $

RN-42-EK EVALUATION KIT CLASS1 Description

The RN-42-EK is a fully certified Class 2 Bluetooth evaluation kit for the RN42 module. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface. The status LEDs, switches, and signal headers enable rapid prototyping and integration into existing systems.

Parameter

Bluetooth quali
EK
Bluetooth spec.
V2.1
Profiles
Y Y/N
Operating Volta
3.3 - 16 V
Length
44.5 mm
Class
1
Width
23 mm
Height
5 mm
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?