Cart

RN-270F

MICROCHIP RN-270F

image shown is a representation only

MICROCHIP

BLUET2.1 CL1 RS232 ADAPT.FEMALE
Supplier: Microchip Technology
Matchcode: RN-270F
Rutronik No.: BTOOTH1418
Unit Pack: 1
MOQ: 8
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
94.80 $
758.40 $

Prices

8 94.80 $
10 91.64 $

Parameter

Profiles
Y Y/N
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Operating Volta
4.0 - 12.0 V
Class
1
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?