Cart

RN-240F

MICROCHIP

BLUET2.1 CL1 RS232 ADAPT.FEMALE
Supplier: Microchip Technology
Matchcode: RN-240F
Rutronik No.: BTOOTH1416
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
75.26 $
75.26 $

Prices

1 75.26 $
5 70.56 $
10 68.21 $

BLUET2.1 CL1 RS232 ADAPT.FEMALE Description

The RN240 is the world's smallest, lightest, and most capable Class 1 Bluetooth serial adapter.  It enables wireless connections to any legacy serial port and supports bi-directional RS232 signaling at a rate of up to 464 Kbps.  Just attach the RN240 to your device's RS232/EIA232 port, plug it in, and you're connected.  The transmit range can be up to 330' (100M), depending upon environmental factors.

Parameter

Profiles
Y Y/N
Antenna integra
Y Y/N
Operating temp.
-40 / +85 °C
Operating Volta
4.0 - 12.0 V
Class
1
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A002.A.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?