Cart

RE46C141SW16TF

MICROCHIP RE46C141SW16TF

image shown is a representation only

MICROCHIP

CMOS Photo Smoke Detector SO16
Supplier: Microchip Technology
Matchcode: RE46C141SW16TF
Rutronik No.: ICSF1076
Unit Pack: 1000
MOQ: 1000
package: SO16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.953 $
953.00 $

Prices

1,000 0.953 $
5,000 0.9349 $

Parameter

Type
SmokeDet.
Vcc(min)
2 V
Vcc(max)
5 V
Top(min)
-25 °C
Top(max)
75 °C
Mounting
SMD
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?