Cart

PIC32MX370F512H-I/PT

MICROCHIP PIC32MX370F512H-I/PT

image shown is a representation only

MICROCHIP

PIC32MX 512K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: PIC32MX370F512H-I/PT
Rutronik No.: ICMCU22291
Unit Pack: 160
MOQ: 160
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.45 $
872.00 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
128 Byte
Digital I/O
53 pins
Package
TQFP64
T(A)max
85 °C
ADC Samplerate
1000ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
100 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
5
max No.ADC
28 channels
max ADC Resol.
10 bit
U(cc) min
2.3 V
U(cc) max
3.6 V
DisplayResolut.
0
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?