Cart

PIC32MX360F512L-80I/PT

MICROCHIP PIC32MX360F512L-80I/PT

image shown is a representation only

MICROCHIP

PIC32MX 512K TQFP100 85°C
Supplier: Microchip Technology
Matchcode: PIC32MX360F512L-80I/PT
Rutronik No.: ICMCU17134
Unit Pack: 119
MOQ: 119
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.54 $
659.26 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
33000 Byte
Digital I/O
85 pins
Package
TQFP100
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
1
Frequency (max)
80 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
5
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.5 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?