Cart

PIC32MX120F032B-I/SP

MICROCHIP PIC32MX120F032B-I/SP

image shown is a representation only

MICROCHIP

PIC32MX 32K SPDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC32MX120F032B-I/SP
Rutronik No.: ICMCU20632
Unit Pack: 1
MOQ: 1
package: SPDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.87 $
2.87 $

Prices

1 2.87 $
100 2.65 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
4000 Byte
Digital I/O
21 pins
Package
SPDIP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
5
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
2.3 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?