Cart

PIC24HJ128GP206T-I/PT

MICROCHIP PIC24HJ128GP206T-I/PT

image shown is a representation only

MICROCHIP

PIC24HJ 128K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: PIC24HJ128GP206T-I/PT
Rutronik No.: ICMCU16657
Unit Pack: 1200
MOQ: 1200
package: TQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
4.20 $
5,040.00 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
8192 Byte
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
U(cc) min
2.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?