Cart

PIC24FJ64GB106-I/PT

MICROCHIP PIC24FJ64GB106-I/PT

image shown is a representation only

MICROCHIP

PIC24FJ 64K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ64GB106-I/PT
Rutronik No.: ICMCU17285
Unit Pack: 160
MOQ: 160
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.92 $
787.20 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
16384 Byte
Digital I/O
52 pins
Package
TQFP64
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
6
SPI No.
3
I²C No.
3
max No. PWM
16
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?