Cart

PIC24FJ256GA106-I/MR

MICROCHIP PIC24FJ256GA106-I/MR

image shown is a representation only

MICROCHIP

PIC24FJ 256K QFN64 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ256GA106-I/MR
Rutronik No.: ICMCU18846
Unit Pack: 40
MOQ: 40
package: QFN64
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
6.34 $
253.60 $

Prices

40 6.34 $
120 5.86 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
8192 Byte
Digital I/O
53 pins
Package
QFN64
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
Frequency (max)
64 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?