Cart

PIC24FJ128GB204T-I/PT

MICROCHIP PIC24FJ128GB204T-I/PT

image shown is a representation only

MICROCHIP

PIC24FJ 128K TQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ128GB204T-I/PT
Rutronik No.: ICMCU22142
Unit Pack: 1200
MOQ: 1200
package: TQFP44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
3.96 $
4,752.00 $

Parameter

Bus width
16 bit
ROM Size
128 KByte
RAM Size
8000 Byte
Package
TQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
1
Frequency (max)
16 MHz
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
5A002.a.1
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?