Cart

PIC24F32KA301-I/SO

MICROCHIP PIC24F32KA301-I/SO

image shown is a representation only

MICROCHIP

PIC24F 32K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC24F32KA301-I/SO
Rutronik No.: ICMCU22314
Unit Pack: 38
MOQ: 266
package: SOIC20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.16 $
840.56 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
18 pins
Package
SOIC20
T(A)max
85 °C
ADC Samplerate
100KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
15
SPI No.
2
I²C No.
2
max No. PWM
3
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?