Cart

PIC24EP512GU810-I/PT

MICROCHIP PIC24EP512GU810-I/PT

image shown is a representation only

MICROCHIP

PIC24EP 512K TQFP100 85°C
Supplier: Microchip Technology
Matchcode: PIC24EP512GU810-I/PT
Rutronik No.: ICMCU20170
Unit Pack: 119
MOQ: 119
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.76 $
923.44 $

Parameter

Bus width
16 bit
ROM Size
512 KByte
RAM Size
53248 Byte
Digital I/O
83 pins
Package
TQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
60 MHz
max No.Timer
12
SPI No.
4
I²C No.
4
max No. PWM
16
max No.ADC
32 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
24000 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?