Cart

PIC18LF45K22-I/MV

MICROCHIP PIC18LF45K22-I/MV

image shown is a representation only

MICROCHIP

PIC18LF 32K UQFN40 85°C
Supplier: Microchip Technology
Matchcode: PIC18LF45K22-I/MV
Rutronik No.: ICMCU22861
Unit Pack: 1
MOQ: 1
package: UQFN40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.03 $
3.03 $

Prices

1 3.03 $
100 2.80 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1536 Byte
Digital I/O
36 pins
Package
UQFN40
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
64 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
2
max No.ADC
28 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?