Cart

PIC18LF4455-I/ML

MICROCHIP PIC18LF4455-I/ML

image shown is a representation only

MICROCHIP

PIC18LF 24K QFN44 85°C
Supplier: Microchip Technology
Matchcode: PIC18LF4455-I/ML
Rutronik No.: ICMCU21572
Unit Pack: 45
MOQ: 135
package: QFN44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.84 $
653.40 $

Parameter

Bus width
8 bit
ROM Size
24 KByte
RAM Size
2048 Byte
Digital I/O
35 pins
Package
QFN44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
48 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
13 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?