Cart

PIC18F97J94-I/PF

MICROCHIP PIC18F97J94-I/PF

image shown is a representation only

MICROCHIP

PIC18F 128K TQFP100 85°C
Supplier: Microchip Technology
Matchcode: PIC18F97J94-I/PF
Rutronik No.: ICMCU21477
Unit Pack: 1
MOQ: 1
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
6.04 $
6.04 $

Prices

1 6.04 $
100 5.58 $

Parameter

Bus width
8 bit
ROM Size
128 KByte
RAM Size
3862 Byte
Digital I/O
85 pins
Package
TQFP100
T(A)max
85 °C
ADC Samplerate
200KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
64 MHz
max No.Timer
4
SPI No.
2
I²C No.
2
max No. PWM
3
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
480
EEPROM Size
0 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
4
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?