Cart

PIC18F87K22-E/PT

MICROCHIP PIC18F87K22-E/PT

image shown is a representation only

MICROCHIP

PIC18F 128K TQFP80 125°C
Supplier: Microchip Technology
Matchcode: PIC18F87K22-E/PT
Rutronik No.: ICMCU20777
Unit Pack: 1
MOQ: 1
package: TQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.74 $
4.74 $

Prices

1 4.74 $
100 4.38 $

Parameter

Bus width
8 bit
ROM Size
128 KByte
RAM Size
3936 Byte
Digital I/O
70 pins
Package
TQFP80
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
40 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
5
max No.ADC
16 channels
max ADC Resol.
10 bit
EEPROM Size
1024 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?