Cart

PIC18F8720T-I/PT

MICROCHIP PIC18F8720T-I/PT

image shown is a representation only

MICROCHIP

PIC18F 128K TQFP80 85°C
Supplier: Microchip Technology
Matchcode: PIC18F8720T-I/PT
Rutronik No.: ICMCU21393
Unit Pack: 1200
MOQ: 1200
package: TQFP80
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
13.25 $
15,900.00 $

Parameter

Bus width
8 bit
ROM Size
128 KByte
RAM Size
3840 Byte
Digital I/O
68 pins
Package
TQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
40 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
5
max No.ADC
16 channels
max ADC Resol.
10 bit
EEPROM Size
1024 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?