Cart

PIC18F8627-I/PT

MICROCHIP PIC18F8627-I/PT

image shown is a representation only

MICROCHIP

PIC18F 96K TQFP80 85°C
Supplier: Microchip Technology
Matchcode: PIC18F8627-I/PT
Rutronik No.: ICMCU22366
Unit Pack: 1
MOQ: 1
package: TQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.22 $
8.22 $

Prices

1 8.22 $
100 7.99 $

Parameter

Bus width
8 bit
ROM Size
96 KByte
RAM Size
3936 Byte
Digital I/O
70 pins
Package
TQFP80
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?