Cart

PIC18F8310-E/PT

MICROCHIP PIC18F8310-E/PT

image shown is a representation only

MICROCHIP

PIC18F 8K TQFP80 125°C
Supplier: Microchip Technology
Matchcode: PIC18F8310-E/PT
Rutronik No.: ICMCU23659
Unit Pack: 119
MOQ: 238
package: TQFP80
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.10 $
975.80 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
768 Byte
Digital I/O
70 pins
Package
TQFP80
T(A)max
125 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
yes
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?