Cart

PIC18F448-I/L

MICROCHIP PIC18F448-I/L

image shown is a representation only

MICROCHIP

PIC18F 16K PLCC44 85°C
Supplier: Microchip Technology
Matchcode: PIC18F448-I/L
Rutronik No.: ICMCU13667
Unit Pack: 27
MOQ: 108
package: PLCC44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.88 $
743.04 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
34 pins
Package
PLCC44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
max No. PWM
1
max No.ADC
8 channels
max ADC Resol.
10 bit
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?