Cart

PIC18F25K20-E/SO

MICROCHIP PIC18F25K20-E/SO

image shown is a representation only

MICROCHIP

PIC18F 32K SOIC28 125°C
Supplier: Microchip Technology
Matchcode: PIC18F25K20-E/SO
Rutronik No.: ICMCU18711
Unit Pack: 27
MOQ: 351
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.91 $
670.41 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1536 Byte
Digital I/O
20 pins
Package
SOIC28
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
64 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
10 bit
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?