Cart

PIC18F2585T-I/SO

MICROCHIP PIC18F2585T-I/SO

image shown is a representation only

MICROCHIP

PIC18F 48K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC18F2585T-I/SO
Rutronik No.: ICMCU16483
Unit Pack: 1600
MOQ: 1600
package: SOIC28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.17 $
11,472.00 $

Parameter

Bus width
8 bit
ROM Size
48 KByte
RAM Size
2048 Byte
Digital I/O
24 pins
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?