Cart

PIC18F24K22T-I/SS

MICROCHIP PIC18F24K22T-I/SS

image shown is a representation only

MICROCHIP

PIC18F 16K SSOP28 125°C
Supplier: Microchip Technology
Matchcode: PIC18F24K22T-I/SS
Rutronik No.: ICMCU21666
Unit Pack: 2100
MOQ: 2100
package: SSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.14 $
4,494.00 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
25 pins
Package
SSOP28
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
1
I²C No.
2
max No. PWM
1
max No.ADC
17 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?