Cart

PIC18F24J10T-I/SS

MICROCHIP PIC18F24J10T-I/SS

image shown is a representation only

MICROCHIP

PIC18F 16K SSOP28 85°C
Supplier: Microchip Technology
Matchcode: PIC18F24J10T-I/SS
Rutronik No.: ICMCU14576
Unit Pack: 2100
MOQ: 2100
package: SSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
2,982.00 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
1024 Byte
Digital I/O
21 pins
Package
SSOP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
10 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
DisplayResolut.
no
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?