Cart

PIC18F2423T-I/ML

MICROCHIP PIC18F2423T-I/ML

image shown is a representation only

MICROCHIP

PIC18F 16K QFN28 85°C
Supplier: Microchip Technology
Matchcode: PIC18F2423T-I/ML
Rutronik No.: ICMCU21970
Unit Pack: 1600
MOQ: 1600
package: QFN28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.81 $
7,696.00 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
768 Byte
Digital I/O
25 pins
Package
QFN28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
5 channels
max ADC Resol.
10 bit
DisplayResolut.
no
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?