Cart

PIC18F14K22T-I/ML

MICROCHIP PIC18F14K22T-I/ML

image shown is a representation only

MICROCHIP

PIC18F 16K QFN20 85°C
Supplier: Microchip Technology
Matchcode: PIC18F14K22T-I/ML
Rutronik No.: ICMCU23831
Unit Pack: 3300
MOQ: 3300
package: QFN20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.51 $
4,983.00 $

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
512 Byte
Digital I/O
16 pins
Package
QFN20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
64 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.3 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?