Cart

PIC17C756A-33/L

MICROCHIP PIC17C756A-33/L

image shown is a representation only

MICROCHIP

PIC17C 32K PLCC68 70°C
Supplier: Microchip Technology
Matchcode: PIC17C756A-33/L
Rutronik No.: ICMCU14520
Unit Pack: 1
MOQ: 1
package: PLCC68
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
11.07 $
11.07 $

Prices

1 11.07 $
100 10.75 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
Package
PLCC68
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?