Cart

PIC16LF877-04I/PQ

MICROCHIP PIC16LF877-04I/PQ

image shown is a representation only

MICROCHIP

PIC16LF 14K MQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF877-04I/PQ
Rutronik No.: ICMCU16205
Unit Pack: 96
MOQ: 96
package: MQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.94 $
762.24 $

Prices

96 7.94 $
192 7.72 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
RAM Size
368 Byte
Digital I/O
36 pins
Package
MQFP44
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
1
I²C No.
0
max No. PWM
2
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?