Cart

PIC16LF874-04I/PQ

MICROCHIP PIC16LF874-04I/PQ

image shown is a representation only

MICROCHIP

PIC16LF 7K MQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF874-04I/PQ
Rutronik No.: ICMCU11149
Unit Pack: 96
MOQ: 96
package: MQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
7.80 $
748.80 $

Prices

96 7.80 $
192 7.58 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
MQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?