Cart

PIC16LF73-I/SS

MICROCHIP PIC16LF73-I/SS

image shown is a representation only

MICROCHIP

PIC16LF 7K SSOP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16LF73-I/SS
Rutronik No.: ICMCU15609
Unit Pack: 47
MOQ: 188
package: SSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.68 $
691.84 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
192 Byte
Digital I/O
22 pins
Package
SSOP28
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
5 channels
max ADC Resol.
8 bit
U(cc) min
2.0 V
U(cc) max
3.3 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?