Cart

PIC16LF628-04/SO

MICROCHIP PIC16LF628-04/SO

image shown is a representation only

MICROCHIP

8 bit MCU SOIC18
Supplier: Microchip Technology
Matchcode: PIC16LF628-04/SO
Rutronik No.: ICMCU17827
Unit Pack: 42
MOQ: 252
package: SOIC18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.93 $
738.36 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
224 Byte
Digital I/O
16 pins
Package
SOIC18
T(A)max
PIC16F °C
ADC Samplerate
Low power
T(A)min
0 +70 °C
ROM-Type
FLASH
max Timer Resol
SOIC18 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
2x8+1x16
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
128 Byte
Ethernet
0
Automotive
Low power
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?