Cart

PIC16LC715-04/P

MICROCHIP PIC16LC715-04/P

image shown is a representation only

MICROCHIP

PIC16LC 3,5K PDIP18 85°C
Supplier: Microchip Technology
Matchcode: PIC16LC715-04/P
Rutronik No.: ICMCU22025
Unit Pack: 25
MOQ: 25
package: PDIP18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.75 $
93.75 $

Prices

25 3.75 $
100 3.65 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Digital I/O
9 pins
Package
PDIP18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?