Cart

PIC16LC642-04/SO

MICROCHIP PIC16LC642-04/SO

image shown is a representation only

MICROCHIP

PIC16LC 7K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC16LC642-04/SO
Rutronik No.: ICMCU14309
Unit Pack: 27
MOQ: 162
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.16 $
673.92 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
128 Byte
Digital I/O
13 pins
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
CAN No.
0
USB
0
Frequency (max)
4 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?