Cart

PIC16F916T-I/SS

MICROCHIP PIC16F916T-I/SS

image shown is a representation only

MICROCHIP

PIC16F 14K SSOP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F916T-I/SS
Rutronik No.: ICMCU16108
Unit Pack: 2100
MOQ: 2100
package: SSOP28
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.85 $
5,985.00 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
Package
SSOP28
T(A)max
85 °C
ROM-Type
FLASH
U(cc) min
2.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?