Cart

PIC16F914-I/P

MICROCHIP PIC16F914-I/P

image shown is a representation only

MICROCHIP

PIC16F 7K PDIP40 85°C
Supplier: Microchip Technology
Matchcode: PIC16F914-I/P
Rutronik No.: ICMCU14423
Unit Pack: 10
MOQ: 230
package: PDIP40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.30 $
759.00 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
PDIP40
T(A)max
85 °C
ROM-Type
FLASH
U(cc) min
2.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?