Cart

PIC16F886-I/SP

MICROCHIP PIC16F886-I/SP

image shown is a representation only

MICROCHIP

PIC16F 14K SPDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F886-I/SP
Rutronik No.: ICMCU15579
Unit Pack: 15
MOQ: 15
package: SPDIP28
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.47 $
37.05 $

Prices

15 2.47 $
105 2.40 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
RAM Size
368 Byte
Digital I/O
16 pins
Package
SPDIP28
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) max
5.5 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?