Cart

PIC16F886-E/SS

MICROCHIP PIC16F886-E/SS

image shown is a representation only

MICROCHIP

PIC16F 14K SSOP28 125°C
Supplier: Microchip Technology
Matchcode: PIC16F886-E/SS
Rutronik No.: ICMCU19942
Unit Pack: 47
MOQ: 329
package: SSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.50 $
822.50 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
RAM Size
368 Byte
Digital I/O
25 pins
Package
SSOP28
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?