Cart

PIC16F882-I/SP

MICROCHIP PIC16F882-I/SP

image shown is a representation only

MICROCHIP

PIC16F 3,5K SPDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F882-I/SP
Rutronik No.: ICMCU16430
Unit Pack: 1
MOQ: 1
package: SPDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.36 $
2.36 $

Prices

1 2.36 $
100 2.18 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
25 pins
Package
SPDIP28
T(A)max
85 °C
ROM-Type
Flash
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
0
max No.ADC
11 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
128 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?