Cart

PIC16F88-I/SO

MICROCHIP PIC16F88-I/SO

image shown is a representation only

MICROCHIP

PIC16F 7K SOIC18 85°C
Supplier: Microchip Technology
Matchcode: PIC16F88-I/SO
Rutronik No.: ICMCU12750
Unit Pack: 42
MOQ: 42
package: SOIC18
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
3.44 $
144.48 $

Prices

42 3.44 $
126 3.34 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
368 Byte
Digital I/O
16 pins
Package
SOIC18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?