Cart

PIC16F877-04/PT

MICROCHIP PIC16F877-04/PT

image shown is a representation only

MICROCHIP

PIC16F 7K TQFP44 70°C
Supplier: Microchip Technology
Matchcode: PIC16F877-04/PT
Rutronik No.: ICMCU14004
Unit Pack: 1
MOQ: 1
package: TQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
9.04 $
9.04 $

Prices

1 9.04 $
100 8.78 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
TQFP44
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?