Cart

PIC16F874-04I/L

MICROCHIP PIC16F874-04I/L

image shown is a representation only

MICROCHIP

PIC16F 7K PLCC44 85°C
Supplier: Microchip Technology
Matchcode: PIC16F874-04I/L
Rutronik No.: ICMCU21883
Unit Pack: 1
MOQ: 1
package: PLCC44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
9.07 $
9.07 $

Prices

1 9.07 $
100 8.58 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
PLCC44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?