Cart

PIC16F872-I/SP

MICROCHIP PIC16F872-I/SP

image shown is a representation only

MICROCHIP

PIC16F 3,5K SPDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F872-I/SP
Rutronik No.: ICMCU12321
Unit Pack: 15
MOQ: 15
package: SPDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
45.00 $

Prices

15 3.00 $
105 2.91 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Package
SPDIP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?